
Industrial temperature grade serial Flash memory IC with 16,777,216 words of storage. Features a maximum clock frequency of 108 MHz and operates with a supply voltage range of 2.7V to 3.6V. Packaged in an 8-terminal SOIC (S-PDSO-G8) with dimensions of 5.28mm x 5.28mm, suitable for applications operating between -40°C and 105°C.
Sign in to ask questions about the Cypress S25FL064LABMFV010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABMFV010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFV010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.