
Industrial grade serial Flash memory IC with 16M words (16,777,216 words) capacity, operating at a maximum clock frequency of 108 MHz. Features a supply voltage range of 2.7V to 3.6V, with a nominal of 3V. Housed in an 8-terminal SOIC-8 package (JEDEC S-PDSO-G8) with a width and length of 5.28mm. Operates across an industrial temperature range from -40°C to 105°C.
Sign in to ask questions about the Cypress S25FL064LABMFV013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABMFV013 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFV013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.