64Mb Serial Flash Memory, AEC-Q100 qualified, operating from 2.7V to 3.6V with a nominal supply of 3V. Features a maximum clock frequency of 108MHz and 16,777,216 words. Housed in an 8-terminal USON package with a JEDEC S-PDSO-N8 code, this industrial-grade component offers a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress S25FL064LABNFA010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABNFA010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABNFA010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.