This industrial-grade 8-pin HVSON Flash memory IC features 16-bit architecture and a storage capacity of 16MB. It operates within a temperature range of -40°C to 105°C and is powered by a nominal supply voltage of 3.0V, with a maximum rating of 3.6V and a minimum rating of 2.7V. The device is compliant with AEC-Q100 screening level and supports serial access.
Cypress S25FL064LABNFB010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABNFB010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.