
16Mb Serial Flash Memory IC, operating at a maximum clock frequency of 108MHz. This component offers 16,777,216 words of storage capacity and features a 16Mx4 configuration. Designed for industrial temperature ranges, it operates between -40°C and 85°C with a nominal supply voltage of 3V, supporting a range of 2.7V to 3.6V. The memory IC is housed in an 8-terminal USON-8 package with a JEDEC S-PDSO-N8 designation, measuring 4mm in width and 4mm in length.
Sign in to ask questions about the Cypress S25FL064LABNFI043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABNFI043 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABNFI043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.