
The S25FL064LABNFM010 is a 64Mbit serial flash memory from Cypress, operating within a temperature range of -40°C to 125°C. It features a JEDEC package code of S-PDSO-N8, with a width and length of 4mm. This memory IC is designed for automotive applications, meeting the AEC-Q100 screening level. It has a maximum clock frequency of 108 MHz and supports up to 16777216 words of data.
Sign in to ask questions about the Cypress S25FL064LABNFM010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABNFM010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABNFM010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.