The S25FL064LABNFM040 is an 8-pin USON flash memory IC from Cypress, featuring 16777216 words of storage and a maximum clock frequency of 108 MHz. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 automotive screening standards. The device has a nominal supply voltage of 3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Cypress S25FL064LABNFM040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |