
64Mbit Serial Flash Memory IC, 16M words, operating at up to 108MHz clock frequency. Features a 2.7V to 3.6V supply voltage range with a nominal 3V. Industrial temperature grade, with a -40°C to 105°C operating temperature range. Housed in an 8-terminal USON-8 package with a JEDEC S-PDSO-N8 designation, measuring 4mm x 4mm.
Sign in to ask questions about the Cypress S25FL064LABNFV040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABNFV040 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABNFV040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.