128M-bit NOR Flash memory IC supporting Serial Peripheral Interface (SPI), Dual SPI, and Quad SPI protocols. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3V, and features a maximum clock frequency of 108MHz. This industrial-grade component offers an 8ns access time and is housed in an 8-pin SOIC package. Maximum operating temperature is 85°C, with a minimum of -40°C.
Sign in to ask questions about the Cypress S25FL127SABMFI103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL127SABMFI103 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0003 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL127SABMFI103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.