Industrial grade serial Flash memory IC featuring 32M x 4 (33,554,432 words) capacity. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3V, and supports a maximum clock frequency of 133MHz. Packaged in an 8-terminal SOIC (PDSO8) with a JEDEC code of S-PDSO-G8, measuring 5.28mm x 5.28mm. Suitable for operation across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress S25FL128LAGMFI013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL128LAGMFI013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128LAGMFI013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.