
Automotive-grade Serial Flash memory IC with 33,554,432 words (32M x 4) capacity. Features a maximum clock frequency of 133 MHz and operates across a temperature range of -40°C to 125°C. Supplied by a nominal 3V, with a voltage range of 2.7V to 3.6V. Packaged in an 8-terminal SOIC (S-PDSO-G8) with dual terminal positioning, measuring 5.28mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL128LAGMFM010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128LAGMFM010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.