Industrial-grade serial flash memory IC with 33,554,432 words (32M x 4) capacity. Features a maximum clock frequency of 133 MHz and operates across an industrial temperature range of -40°C to 105°C. Supplied by a voltage range of 2.7V to 3.6V, with a nominal supply voltage of 3V. Packaged in an 8-terminal WSON-8 (R-PDSO-N8) with dimensions of 5mm x 6mm. AEC-Q100 screened for automotive applications.
Sign in to ask questions about the Cypress S25FL128LAGNFB010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL128LAGNFB010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128LAGNFB010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.