This Cypress S25FL128LAGNFM010 is an 8-terminal automotive-grade flash memory IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 3.6V. The device operates at a maximum clock frequency of 133MHz and features a JEDEC package code of R-PDSO-N8. The memory IC is designed for serial operation and has a temperature grade of AUTOMOTIVE, meeting the AEC-Q100 screening level.
Cypress S25FL128LAGNFM010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128LAGNFM010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.