
32Mb Serial Flash Memory IC, 33,554,432 words, operating at up to 133MHz. Features a 2.7V to 3.6V supply voltage range with a nominal 3V, and an industrial temperature grade from -40°C to 105°C. Housed in an 8-terminal WSON-8 package (R-PDSO-N8) with dual terminal position, measuring 5mm x 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL128LAGNFV010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128LAGNFV010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.