This industrial-grade flash memory IC features 33554432 words of storage, a maximum clock frequency of 133 MHz, and a JEDEC package code of R-PBGA-B24. It operates within a temperature range of -40 to 105 degrees Celsius and is available in a 24-pin FBGA package. The device is compliant with AEC-Q100 screening level and has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively.
Cypress S25FL128SAGBHBA00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGBHBA00 to view detailed technical specifications.
No datasheet is available for this part.