This industrial-grade flash memory IC is packaged in a 24-pin FBGA package and operates at a maximum supply voltage of 3.6V. It has a maximum clock frequency of 133MHz and is designed for use in industrial environments. The IC has a temperature grade of industrial and is compliant with AEC-Q100 screening level. It has a total of 33554432 words and 32000000 words of code, making it suitable for a wide range of applications.
Cypress S25FL128SAGBHBA03 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGBHBA03 to view detailed technical specifications.
No datasheet is available for this part.