
This industrial-grade 16-bit flash memory IC from Cypress operates within a temperature range of -40°C to 85°C. It features a supply voltage of 3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device has a maximum supply current of 0.1A and a clock frequency of up to 133 MHz. It is available in a SOIC-16 package with a width of 7.5mm and a length of 10.3mm.
Cypress S25FL128SAGMFI003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGMFI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.