The S25FL128SAGMFM001 is a 16-bit flash memory IC from Cypress, operating within a temperature range of -40 to 125 degrees Celsius. It has 33554432 words of memory and a maximum clock frequency of 133 MHz. The device is available in a SOIC-16 package and meets the AEC-Q100 screening level. It is a serial memory IC with a nominal supply voltage of 3V and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Cypress S25FL128SAGMFM001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL128SAGMFM001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGMFM001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.