The S25FL128SAGMFVR00 is a 16-bit industrial-grade flash memory IC from Cypress, featuring a 32Mbit memory capacity. It operates within a temperature range of -40 to 105 degrees Celsius and has a maximum supply voltage of 3.6V. The device has a serial interface and a maximum clock frequency of 133 MHz. It is available in a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL128SAGMFVR00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0003 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGMFVR00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.