This industrial-grade flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It features a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm. The device has a maximum supply voltage of 3.6V, a minimum supply voltage of 2.7V, and a maximum supply current of 0.1A. It supports a clock frequency of up to 133 MHz and has a standby current of 0.0003A. The memory IC is designed for serial access and has a capacity of 32Mbit.
Sign in to ask questions about the Cypress S25FL128SAGMFVR01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL128SAGMFVR01 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0003 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SAGMFVR01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.