This industrial-grade flash memory IC features 8 terminals and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 3.6V. The device has a maximum supply current of 0.1mA and a maximum standby current of 0.0001mA. It supports serial access and has a maximum clock frequency of 66MHz.
Cypress S25FL128SDPNFI000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL128SDPNFI000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.