The S25FL129P0XBHI300 is a 24-pin BGA-packaged industrial-grade flash memory IC from Cypress. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a maximum clock frequency of 104 MHz and a maximum standby current of 1.0 nA. It has a memory capacity of 134M words and is designed for serial access. The IC is suitable for use in industrial applications where high reliability and performance are required.
Cypress S25FL129P0XBHI300 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.038 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL129P0XBHI300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.