The S25FL129P0XBHV310 is a 24-terminal BGA-24 industrial-grade flash memory IC from Cypress. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 3.6V. The device features a serial interface and a maximum clock frequency of 104 MHz. It also has a low standby current of 0.00001 mA and a maximum supply current of 0.038 A. The IC has a memory capacity of 134,217,728 words and is suitable for industrial applications.
Cypress S25FL129P0XBHV310 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.038 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL129P0XBHV310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.