The S25FL129P0XNFV010 is an industrial-grade serial flash memory IC from Cypress, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-N8 and measures 6mm in width and 8mm in length. The device operates on a supply voltage of 3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It has a maximum supply current of 38mA and a standby current of 1nA. The IC has a clock frequency of up to 104MHz and stores 134M words of data, with 128M words of code capacity. It is available in a WSON-8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL129P0XNFV010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.038 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL129P0XNFV010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.