The S25FL132K0XMFI040 is an industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.7V to 3.6V and a maximum supply current of 25uA. The device is available in an 8-pin SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It has a maximum clock frequency of 108 MHz and a standby current of 5nA. The S25FL132K0XMFI040 is a serial memory IC with a capacity of 8,388,608 words and a code capacity of 8,000,000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL132K0XMFI040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL132K0XMFI040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.