
This industrial-grade serial flash memory IC from Cypress features 8M-bit capacity, operates at a supply voltage of 2.7 to 3.6V, and has a maximum supply current of 0.025mA. It is available in an 8-pin SOP package and has a maximum clock frequency of 108MHz. The device is rated for operation over the industrial temperature range of -40 to 105°C and meets AEC-Q100 screening level requirements.
Cypress S25FL164K0XMFB010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL164K0XMFB010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.