This industrial-grade flash memory IC from Cypress features 524288 words of storage, a maximum clock frequency of 85 MHz, and a maximum supply current of 25 μA. The device operates within a temperature range of -40°C to 85°C and is packaged in an 8-pin SOIC-8 format. It is designed for serial access and has a maximum standby current of 32 pA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL204K0TMFI043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000032 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL204K0TMFI043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.