The S25FL208K0RMFI011 is an industrial-grade serial flash memory IC from Cypress, featuring 1048576 words of memory and a maximum clock frequency of 76MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has a low standby current of 0.000032mA and a maximum supply current of 0.025mA. It is available in an 8-pin SOIC-8 package.
Cypress S25FL208K0RMFI011 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.283 |
| Length | 5.283 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000032 |
| Clock Frequency-Max (fCLK) | 76 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL208K0RMFI011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.