
This industrial-grade flash memory IC is housed in a 24-pin FBGA package and operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3V, with a maximum and minimum voltage of 3.6V and 2.7V, respectively. The device supports serial access and has a maximum clock frequency of 133 MHz.
Cypress S25FL256LAGBHI030 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGBHI030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.