This 24-terminal flash memory IC is designed for automotive applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PBGA-B24, with a width of 6mm and a length of 8mm. The device operates on a supply voltage of 2.7 to 3.6 volts, with a maximum clock frequency of 133 MHz. It has a memory capacity of 67108864 words, with a screening level of AEC-Q100 for automotive-grade reliability.
Cypress S25FL256LAGBHM020 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGBHM020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.