This Cypress S25FL256LAGBHN030 is a 24-terminal serial flash memory IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3.0V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. The device is packaged in a 6mm x 8mm FBGA-24 package with terminals on the bottom. It has a temperature grade of automotive and supports a clock frequency of up to 133 MHz.
Cypress S25FL256LAGBHN030 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGBHN030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.