
256M-bit NOR Flash memory IC, serial interface supporting SPI, Dual SPI, and Quad SPI protocols. Operates with a nominal supply voltage of 3V, ranging from 2.7V to 3.6V, and features a maximum clock frequency of 133MHz. This industrial-grade component offers an operating temperature range of -40°C to 85°C. Packaged in a 16-pin SOIC with dimensions of 7.5mm width and 10.3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256LAGMFI003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGMFI003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.