
Automotive-grade serial flash memory IC featuring 67,108,864 words (64M words) of storage. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3V, and supports a maximum clock frequency of 133MHz. Packaged in a 16-terminal SOIC (R-PDSO-G16) with dimensions of 10.3mm length and 7.5mm width. Designed for operation across an extended temperature range from -40°C to 125°C.
Cypress S25FL256LAGMFN000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGMFN000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.