The S25FL256LAGMFN003 is a 64M-bit serial FLASH memory IC from Cypress, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 3V. The device has 16 terminals and is packaged in a SOIC-16 package. It features a maximum clock frequency of 133 MHz and supports serial access to its 64-bit memory. The IC is rated for automotive temperature grade and is suitable for use in high-reliability applications.
Cypress S25FL256LAGMFN003 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGMFN003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.