This industrial-grade serial FLASH memory IC from Cypress operates within a temperature range of -40°C to 105°C. It features a 16-terminal package with a dual terminal position and a JEDEC package code of R-PDSO-G16. The device has a width of 7.5mm and a length of 10.3mm. It supports a clock frequency of up to 133 MHz and has a memory capacity of 64 megabits. The IC is powered by a supply voltage between 2.7V and 3.6V.
Cypress S25FL256LAGMFV000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGMFV000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.