64Mb Serial Flash Memory IC, operating at up to 133MHz, features a 64M x 4 configuration. This industrial-grade component supports a supply voltage range of 2.7V to 3.6V with a nominal 3V. Encased in an 8-terminal WSON-8 package (JEDEC R-PDSO-N8), it operates reliably between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256LAGNFV010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LAGNFV010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.