The Cypress S25FL256LDPBHN033 is a 24-terminal automotive-grade flash memory IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PBGA-B24, a width of 6 mm, and a length of 8 mm. The IC operates on a supply voltage between 2.7V and 3.6V and has a maximum clock frequency of 66 MHz. It is available in a 24-pin FBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256LDPBHN033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 66 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256LDPBHN033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.