This industrial-grade flash memory IC features 16 terminals and operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.0V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.7V. The device has a maximum supply current of 0.1mA and a maximum clock frequency of 133MHz. It is available in a 16-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256SAGMFIG00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGMFIG00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.