Industrial grade serial FLASH memory IC with 33,554,432 words (32M x 8) capacity. Features a maximum clock frequency of 133 MHz and operates from a 2.7V to 3.6V supply voltage, with a nominal 3V. Housed in a 16-terminal SOIC package (PDSO16, R-PDSO-G16) with dimensions of 10.3mm length and 7.5mm width. Offers a maximum operating temperature of 85°C and a minimum of -40°C, with a maximum supply current of 0.1A and standby current of 0.0001A.
Sign in to ask questions about the Cypress S25FL256SAGMFIG01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL256SAGMFIG01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGMFIG01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.