High-performance serial flash memory IC, 32M x 8 configuration, operating from 2.7V to 3.6V with a nominal supply voltage of 3V. Features a maximum clock frequency of 133MHz and a maximum operating current of 0.1A. Packaged in a 16-terminal SOIC (PDSO16) with a JEDEC package code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. Suitable for industrial temperature ranges from -40°C to 85°C, with a maximum standby current of 0.0001A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256SAGMFIG03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGMFIG03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.