The S25FL256SAGMFM000 is a 16-terminal serial flash memory IC from Cypress, featuring 64 million words of storage. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is supplied with a voltage between 2.7V and 3.6V. The JEDEC package code R-PDSO-G16 indicates a 16-pin SOIC package with a width of 7.5mm and a length of 10.3mm. The IC is compliant with AEC-Q100 screening level.
Cypress S25FL256SAGMFM000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGMFM000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.