The S25FL256SAGMFNG00 is a 16-bit flash memory IC with 33554432 words of storage, operating within a supply voltage range of 2.7 to 3.6V. It features a 16-pin SOP package and is designed for automotive applications, with a maximum operating temperature of 125°C. The device has a clock frequency of up to 133 MHz and is available in a serial interface configuration.
Cypress S25FL256SAGMFNG00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGMFNG00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.