This industrial-grade flash memory IC features 64 million words of storage, a supply voltage range of 2.7 to 3.6V, and a maximum supply current of 0.1mA. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in an 8-pin HVSON package with a SOLCC8 footprint. It is a serial memory IC with a maximum clock frequency of 133 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256SAGNFI001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGNFI001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.