Industrial grade serial Flash memory IC with 67,108,864 words of storage. Features a maximum clock frequency of 133 MHz and operates across a temperature range of -40°C to 85°C. Supplied by a nominal voltage of 3V, with a range of 2.7V to 3.6V. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 6mm width and 8mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256SAGNFI003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.1 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SAGNFI003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.