This industrial-grade serial flash memory IC from Cypress operates within a temperature range of -40°C to 105°C. It features a JEDEC package code of R-PDSO-G16, measuring 7.5mm in width and 10.3mm in length. The device has 16 terminals and supports a maximum clock frequency of 80MHz. It is designed for serial operation and has a memory capacity of 33554432 words, with 32000000 words of code space. The supply voltage ranges from 2.7V to 3.6V, with a nominal voltage of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL256SDSMFV011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL256SDSMFV011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.