
512M-bit NOR Flash memory with Serial (SPI, Dual SPI, Quad SPI) interface, supporting 3V/3.3V operation. Features 14.5ns maximum access time, 24-pin BGA package (8x6mm), and 1-bit/2-bit/4-bit word configurations. This surface-mount component offers symmetrical block organization, sectored architecture, and boot block capability at either the bottom or top. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL512SAGBHI310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.2(Max) - 0.25(Min) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 512Mbit |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Maximum Operating Current | 100mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 14.5ns |
| Number of Words | 512M/256M/128M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 32bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 1/2/4bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress S25FL512SAGBHI310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.