Automotive-grade serial flash memory IC with 64M words (64094208 words) capacity, featuring a 128Mx4 configuration. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3V, and supports a maximum clock frequency of 133MHz. Packaged in a 16-terminal PDSO (SOP-16) with a JEDEC code of R-PDSO-G16, measuring 7.5mm width and 10.3mm length. Designed for automotive applications with a temperature grade from -40°C to 125°C and AEC-Q100/TS 16949 screening.
Cypress S25FL512SAGMFMG10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64094208 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100; TS 16949 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL512SAGMFMG10 to view detailed technical specifications.
No datasheet is available for this part.