The S25FL512SDPBHVC10 is a 24-pin industrial-grade serial FLASH memory IC from Cypress. It operates within a temperature range of -40°C to 105°C and is available in a 5x5mm 24-pin BGA package. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 0.075A. It features a maximum clock frequency of 66MHz and a memory capacity of 64M words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL512SDPBHVC10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL512SDPBHVC10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.075 |
| Number of Words | 64094208 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0003 |
| Clock Frequency-Max (fCLK) | 66 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL512SDPBHVC10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.