The Cypress S25FS064SAGMFN010 is a serial flash memory IC with a supply voltage range of 1.7V to 2V and a nominal supply voltage of 1.8V. It features 16-bit architecture and a total of 16777216 words of memory. The device is packaged in an SOIC-8 package and is rated for operation over a temperature range of -40°C to 125°C. It is designed for use in automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Cypress S25FS064SAGMFN010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FS064SAGMFN010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.283 |
| Length | 5.283 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS064SAGMFN010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.