
This industrial-grade serial flash memory IC operates at a supply voltage of 1.7 to 2V and has a maximum clock frequency of 133MHz. It features 16M words of memory and is packaged in an SOIC-8 format. The device is designed to withstand temperatures from -40 to 105 degrees Celsius. It is a single-function device with 8 terminals and is suitable for serial communication.
Sign in to ask questions about the Cypress S25FS064SAGMFV010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FS064SAGMFV010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.283 |
| Length | 5.283 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS064SAGMFV010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.